MIC812RUY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,838
Unit Price: $23.12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.12708
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,436
Unit Price: $34.72000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $4.43773
Datasheet
SOT 143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC812RUY-TR

DigiKey Part Number
MIC812RUY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC812RUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC812RUY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.34932$10,047.96
Manufacturers Standard Package