
MAX812REUS+T | |
|---|---|
DigiKey Part Number | 175-MAX812REUS+TTR-ND - Tape & Reel (TR) 175-MAX812REUS+TCT-ND - Cut Tape (CT) 175-MAX812REUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX812REUS+T |
Description | IC VOLT MON W/RESET SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX812REUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.72000 | $34.72 |
| 10 | $26.32100 | $263.21 |
| 25 | $24.21960 | $605.49 |
| 100 | $21.90350 | $2,190.35 |
| 250 | $20.79960 | $5,199.90 |
| 500 | $20.13446 | $10,067.23 |
| 1,000 | $19.58689 | $19,586.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.46124 | $43,653.10 |




