
TPS55287QWRYQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS55287QWRYQRQ1TR-ND - Tape & Reel (TR) 296-TPS55287QWRYQRQ1CT-ND - Cut Tape (CT) 296-TPS55287QWRYQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55287QWRYQRQ1 |
Description | IC REG BUCK BOOST PROG 4A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 4A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS55287QWRYQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.44000 | $48.44 |
| 10 | $37.11200 | $371.12 |
| 25 | $34.28040 | $857.01 |
| 100 | $31.17210 | $3,117.21 |
| 250 | $29.69072 | $7,422.68 |
| 500 | $28.79752 | $14,398.76 |
| 1,000 | $28.06231 | $28,062.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $27.15444 | $81,463.32 |




