MIC5371-MFYMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.06258
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.06258
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.80000
Datasheet
6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-UFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5371-MFYMT-TR

DigiKey Part Number
576-3416-2-ND - Tape & Reel (TR)
576-3416-1-ND - Cut Tape (CT)
576-3416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5371-MFYMT-TR
Description
IC REG LINEAR 1.5V/2.8V 6-TMLF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5371-MFYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA, 0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
85 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
25$4.03360$100.84
100$3.70440$370.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.70442$18,522.10
Manufacturers Standard Package