


MIC5320-MFYMT-TR | |
---|---|
DigiKey Part Number | 576-2871-2-ND - Tape & Reel (TR) 576-2871-1-ND - Cut Tape (CT) 576-2871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5320-MFYMT-TR |
Description | IC REG LINEAR 1.5V/2.8V 6-TMLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-MFYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 190 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.02620 | $40,131.00 |