Direct
Parametric Equivalent
Parametric Equivalent

MIC2876-AYMT-T5 | |
|---|---|
DigiKey Part Number | 576-4864-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC2876-AYMT-T5 |
Description | IC REG BOOST ADJ 3.8A 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC2876-AYMT-T5 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2875-AYMT-T5 | Microchip Technology | 0 | 576-4863-2-ND | $7.89264 | Direct |
| MIC2875-AYMT-TR | Microchip Technology | 0 | MIC2875-AYMT-TR-ND | $4.30478 | Parametric Equivalent |
| MIC2876-AYMT-TR | Microchip Technology | 9,766 | MIC2876-AYMT-CT-ND | $5.10000 | Parametric Equivalent |


