
MIC2876-AYMT-TR | |
|---|---|
DigiKey Part Number | MIC2876-AYMT-TR-ND - Tape & Reel (TR) MIC2876-AYMT-CT-ND - Cut Tape (CT) MIC2876-AYMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2876-AYMT-TR |
Description | IC REG BOOST ADJ 3.8A 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC2876-AYMT-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 25 | $4.27520 | $106.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.86412 | $19,320.60 |



