MIC2875-AYMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $7.89264
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 9,766
Unit Price: $5.10000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2875-AYMT-TR

DigiKey Part Number
MIC2875-AYMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2875-AYMT-TR
Description
IC REG BOOST ADJ 3.8A 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC2875-AYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2875-AYMT-T5Microchip Technology0576-4863-2-ND$7.89264Direct
MIC2876-AYMT-T5Microchip Technology0576-4864-1-ND$0.00000Parametric Equivalent
MIC2876-AYMT-TRMicrochip Technology9,766MIC2876-AYMT-CT-ND$5.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.30478$21,523.90
Manufacturers Standard Package