MIC2876-AYMT-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $7.89264
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.30478
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 9,766
Unit Price: $5.10000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2876-AYMT-T5

DigiKey Part Number
576-4864-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2876-AYMT-T5
Description
IC REG BOOST ADJ 3.8A 8TDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC2876-AYMT-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2875-AYMT-T5Microchip Technology0576-4863-2-ND$7.89264Direct
MIC2875-AYMT-TRMicrochip Technology0MIC2875-AYMT-TR-ND$4.30478Parametric Equivalent
MIC2876-AYMT-TRMicrochip Technology9,766MIC2876-AYMT-CT-ND$5.10000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.