Parametric Equivalent

MCP73830LT-0BCI/MYY | |
|---|---|
DigiKey Part Number | MCP73830LT-0BCI/MYY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73830LT-0BCI/MYY |
Description | IC BATT CHG LI-ION 1CELL 6TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73830LT-0BCI/MYY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 200mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.17948 | $21,538.44 |


