6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73830LT-0AAI/MYY

DigiKey Part Number
MCP73830LT-0AAI/MYYTR-ND - Tape & Reel (TR)
MCP73830LT-0AAI/MYYCT-ND - Cut Tape (CT)
MCP73830LT-0AAI/MYYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73830LT-0AAI/MYY
Description
IC BATT CHG LI-ION 1CELL 6TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP73830LT-0AAI/MYY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
200mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
25$7.91360$197.84
100$7.17950$717.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.17948$21,538.44
Manufacturers Standard Package