LC7.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $307.32020
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.07765
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.05067
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: $4.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $8.99000
Datasheet
DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC7.0

DigiKey Part Number
LC7.0-ND
Manufacturer
Manufacturer Product Number
LC7.0
Description
TVS DIODE 7VWM 13.3VC DO13
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
13.3V Clamp 100A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
13.3V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$307.32020$30,732.02