JANTXV1N982B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.09355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $35.55414
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.17516
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.76188
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.09579
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.64395
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29,082
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23428
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N982B-1/TR

DigiKey Part Number
150-JANTXV1N982B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N982B-1/TR
Description
DIODE ZENER 75V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
270 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.16970$11,084.85
Manufacturers Standard Package