
1N5267B-TAP | |
---|---|
DigiKey Part Number | 112-1N5267B-TAPCT-ND - Cut Tape (CT) 112-1N5267B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5267B-TAP |
Description | DIODE ZENER 75V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75500 | $7.55 |
100 | $0.32840 | $32.84 |
500 | $0.31202 | $156.01 |
1,000 | $0.25454 | $254.54 |
2,000 | $0.25044 | $500.88 |
5,000 | $0.24633 | $1,231.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20528 | $2,052.80 |
20,000 | $0.20117 | $4,023.40 |
30,000 | $0.19706 | $5,911.80 |
50,000 | $0.18060 | $9,030.00 |