DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5267B-TR

DigiKey Part Number
1N5267B-TRGITR-ND - Tape & Reel (TR)
1N5267B-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5267B-TR
Description
DIODE ZENER 75V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
270 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,082
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.76600$7.66
100$0.32930$32.93
500$0.31282$156.41
1,000$0.28812$288.12
2,000$0.28401$568.02
5,000$0.27989$1,399.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27732$2,773.20
20,000$0.25071$5,014.20
30,000$0.19757$5,927.10
50,000$0.18477$9,238.50
Manufacturers Standard Package