DSC1001BI1-040.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 347
Unit Price: $2.29000
Datasheet
4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BI1-040.0000T

DigiKey Part Number
150-DSC1001BI1-040.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001BI1-040.0000T
Description
MEMS OSC XO 40.0000MHZ CMOS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$9.36000$9.36
10$9.11400$91.14
50$8.97140$448.57
1,000$8.71031$8,710.31
Manufacturers Standard Package