4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 40.000000M-TJGA3

DigiKey Part Number
114-SG5032CAN40.000000M-TJGA3TR-ND - Tape & Reel (TR)
114-SG5032CAN40.000000M-TJGA3CT-ND - Cut Tape (CT)
114-SG5032CAN40.000000M-TJGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CAN 40.000000M-TJGA3
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG5032CAN 40.000000M-TJGA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$9.02400$90.24
25$8.52960$213.24
50$8.17820$408.91
100$7.83990$783.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.41356$1,853.39
500$7.10712$3,553.56
750$6.93369$5,200.27
1,250$6.72133$8,401.66
1,750$6.58508$11,523.89
2,500$6.44373$16,109.33
3,000$6.37269$19,118.07
6,000$6.10971$36,658.26
6,250$6.09460$38,091.25
Manufacturers Standard Package