
AC244055 | |
|---|---|
DigiKey Part Number | AC244055-ND |
Manufacturer | |
Manufacturer Product Number | AC244055 |
Description | EMULATION EXT PAK PIC16(L)F1939 |
Customer Reference | |
Detailed Description | PIC16(L)F1939 - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | PIC16(L)F1939 | |
Note | - | |
Base Product Number |







