44 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1939T-I/PT

DigiKey Part Number
PIC16F1939T-I/PTTR-ND - Tape & Reel (TR)
PIC16F1939T-I/PTCT-ND - Cut Tape (CT)
PIC16F1939T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1939T-I/PT
Description
IC MCU 8BIT 28KB FLASH 44TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1939T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 14x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.12000$24.12
25$22.14400$553.60
100$20.08610$2,008.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$20.08622$24,103.46
Manufacturers Standard Package