Direct
Similar
Similar
Similar
Similar
Similar
Similar

24LC04BHT-I/ST | |
|---|---|
DigiKey Part Number | 24LC04BHT-I/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC04BHT-I/ST |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC04BHT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC04BH-I/ST | Microchip Technology | 0 | 24LC04BH-I/ST-ND | $3.29189 | Direct |
| 24AA044T-E/ST | Microchip Technology | 0 | 24AA044T-E/ST-ND | $4.17817 | Similar |
| 24AA044T-I/ST | Microchip Technology | 0 | 24AA044T-I/ST-ND | $3.29189 | Similar |
| 24AA04HT-I/ST | Microchip Technology | 0 | 24AA04HT-I/ST-ND | $3.29189 | Similar |
| 24AA04T-I/ST | Microchip Technology | 0 | 24AA04T-I/STCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29189 | $8,229.73 |


