24LC04BH-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 943
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.17816
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 4,390
Unit Price: $3.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.17817
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC04BH-I/ST

DigiKey Part Number
24LC04BH-I/ST-ND
Manufacturer
Manufacturer Product Number
24LC04BH-I/ST
Description
IC EEPROM 4KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC04BH-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8 x 2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC04BHT-I/STMicrochip Technology024LC04BHT-I/STTR-ND$3.29189Direct
24AA04-I/STMicrochip Technology94324AA04-I/ST-ND$3.04000Similar
24AA044-E/STMicrochip Technology024AA044-E/ST-ND$4.17816Similar
24AA044-I/STMicrochip Technology024AA044-I/ST-ND$3.29189Similar
24AA04H-I/STMicrochip Technology024AA04H-I/ST-ND$3.29189Similar
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$3.29189$3,291.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.