24AA04HT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.17817
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA04HT-I/ST

DigiKey Part Number
24AA04HT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA04HT-I/ST
Description
IC EEPROM 4KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA04HT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8 x 2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA04H-I/STMicrochip Technology024AA04H-I/ST-ND$3.29189Direct
24AA044T-E/STMicrochip Technology024AA044T-E/ST-ND$4.17817Similar
24AA044T-I/STMicrochip Technology024AA044T-I/ST-ND$3.29189Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29189$8,229.73
Manufacturers Standard Package