1N5932APE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,105
Unit Price: $2.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 340
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23251
Datasheet
Zener Diode 20 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5932APE3/TR12

DigiKey Part Number
1N5932APE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5932APE3/TR12
Description
DIODE ZENER 20V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types