Zener Diode 20 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747A,133

DigiKey Part Number
1727-1950-1-ND - Cut Tape (CT)
1727-1950-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4747A,133
Description
DIODE ZENER 20V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4747Aonsemi7,0341N4747A-ND$2.14000Direct
1N4747ATRonsemi23,6841N4747AFSCT-ND$2.30000Direct
1N4746AMicrochip Technology2551N4746AMS-ND$28.36000Similar
1N4746APE3/TR8Microchip Technology1,332150-1N4746APE3/TR8CT-ND$7.23000Similar
1N5932BRLGonsemi7,9551N5932BRLGOSCT-ND$5.92000Similar
In-Stock: 4,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.46300$14.63
100$0.91090$91.09
500$0.67022$335.11
1,000$0.59211$592.11
2,000$0.52618$1,052.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45460$2,273.00
10,000$0.41029$4,102.90
15,000$0.38769$5,815.35
25,000$0.36228$9,057.00
35,000$0.34722$12,152.70
50,000$0.33259$16,629.50
Manufacturers Standard Package