Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX79-B20,133 | |
|---|---|
DigiKey Part Number | BZX79-B20,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B20,133 |
Description | DIODE ZENER 20V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3525A | Microchip Technology | 0 | 1N3525A-ND | $21.01755 | Similar |
| 1N4747AG | Microchip Technology | 0 | 1N4747AG-ND | $26.46179 | Similar |
| 1N5250C | Microchip Technology | 0 | 150-1N5250C-ND | $35.19806 | Similar |
| 1N5357/TR12 | Microchip Technology | 0 | 1N5357/TR12-ND | $18.74507 | Similar |
| 1N5357/TR8 | Microchip Technology | 0 | 1N5357/TR8-ND | $18.74502 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23251 | $2,325.10 |
| 20,000 | $0.20956 | $4,191.20 |
| 30,000 | $0.19786 | $5,935.80 |
| 50,000 | $0.18470 | $9,235.00 |
| 70,000 | $0.17690 | $12,383.00 |
| 100,000 | $0.17472 | $17,472.00 |




