1N5524B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.59894
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.84460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.49050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.98551
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.50516
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $64.31845

Similar


onsemi
In Stock: 34,288
Unit Price: $1.40000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.71266
Datasheet

Similar


onsemi
In Stock: 13,229
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 2,712
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 24,368
Unit Price: $1.81000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5524B

DigiKey Part Number
1N5524B-ND
Manufacturer
Manufacturer Product Number
1N5524B
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5524B/TRMicrochip Technology0150-1N5524B/TR-ND$17.59894Parametric Equivalent
1N5524CMicrochip Technology0150-1N5524C-ND$95.84460Parametric Equivalent
1N5524C/TRMicrochip Technology0150-1N5524C/TR-ND$97.49050Parametric Equivalent
1N5524DMicrochip Technology0150-1N5524D-ND$47.98551Parametric Equivalent
1N5524D/TRMicrochip Technology0150-1N5524D/TR-ND$49.50516Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
496$16.07966$7,975.51