
BZX79C5V6TR | |
|---|---|
DigiKey Part Number | BZX79C5V6TRTR-ND - Tape & Reel (TR) BZX79C5V6TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79C5V6TR |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752A-1 | Microchip Technology | 223 | 1N752A-1-ND | $189.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.69470 | $69.47 |
| 500 | $0.50744 | $253.72 |
| 1,000 | $0.44651 | $446.51 |
| 2,000 | $0.39513 | $790.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31414 | $1,570.70 |
| 10,000 | $0.28210 | $2,821.00 |

