1N5524B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.07966
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.84460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.49050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.98551
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.50516
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $64.31845
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5524B/TR

DigiKey Part Number
150-1N5524B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5524B/TR
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5524BMicrochip Technology01N5524B-ND$16.07966Parametric Equivalent
1N5524CMicrochip Technology0150-1N5524C-ND$95.84460Parametric Equivalent
1N5524C/TRMicrochip Technology0150-1N5524C/TR-ND$97.49050Parametric Equivalent
1N5524DMicrochip Technology0150-1N5524D-ND$47.98551Parametric Equivalent
1N5524D/TRMicrochip Technology0150-1N5524D/TR-ND$49.50516Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
451$17.59894$7,937.12
Manufacturers Standard Package