
1N5196 | |
|---|---|
DigiKey Part Number | 1N5196-ND |
Manufacturer | |
Manufacturer Product Number | 1N5196 |
Description | DIODE STD 225V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 225 V 200mA Through Hole DO-204AH (DO-35) |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 225 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AH (DO-35) |
Voltage - DC Reverse (Vr) (Max) 225 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N485B | onsemi | 5,138 | 1N485B-ND | $2.06000 | Similar |
| 1N485BTR | onsemi | 23,888 | 1N485BTRFSCT-ND | $2.22000 | Similar |
| BAY73 | onsemi | 6,960 | BAY73FS-ND | $2.06000 | Similar |
| FDH333 | onsemi | 4,282 | FDH333-ND | $2.06000 | Similar |
| FDH333TR | onsemi | 15,145 | FDH333TRCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | $68.36983 | $7,999.27 |


