DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N485BTR

DigiKey Part Number
1N485BTRFSTR-ND - Tape & Reel (TR)
1N485BTRFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N485BTR
Description
DIODE STANDARD 200V 200MA DO35
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N485BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 175 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,888
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.82900$8.29
100$0.39410$39.41
500$0.36950$184.75
1,000$0.33665$336.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27096$2,709.60
20,000$0.26143$5,228.60
30,000$0.23805$7,141.50
Manufacturers Standard Package