1N5189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.73500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.63860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $425.22260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.51280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $79.46380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $132.57560
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.61014
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.61014
Datasheet
Diode 500 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5189

DigiKey Part Number
1N5189-ND
Manufacturer
Manufacturer Product Number
1N5189
Description
DIODE STANDARD 500V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 500 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 µA @ 500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
117$57.27265$6,700.90