JANS1N5419 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $84.44960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $85.96890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.15540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.42150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $472.76580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $78.24570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $78.87870
Datasheet
Diode 500 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5419

DigiKey Part Number
JANS1N5419-ND
Manufacturer
Manufacturer Product Number
JANS1N5419
Description
DIODE STANDARD 500V 3A B AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 500 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/411
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$471.37320$23,568.66