Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4987 | |
|---|---|
DigiKey Part Number | 1N4987-ND |
Manufacturer | |
Manufacturer Product Number | 1N4987 |
Description | DIODE ZENER 160V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 121.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4987 | Microchip Technology | 0 | 1086-2078-ND | $105.97350 | Parametric Equivalent |
| JAN1N4987C | Microchip Technology | 0 | 1086-18727-ND | $271.32760 | Parametric Equivalent |
| JAN1N4987D | Microchip Technology | 0 | 1086-18731-ND | $339.31770 | Parametric Equivalent |
| JANTX1N4987 | Microchip Technology | 0 | 1086-2440-ND | $115.46930 | Parametric Equivalent |
| JANTX1N4987C | Microchip Technology | 0 | 150-JANTX1N4987C-ND | $154.08570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $82.93030 | $8,293.03 |




