Parametric Equivalent

BZT03C160-TR | |
|---|---|
DigiKey Part Number | BZT03C160-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT03C160-TR |
Description | DIODE ZENER 160V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.3 W ±5.63% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.63% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C160-TAP | Vishay General Semiconductor - Diodes Division | 0 | BZT03C160-TAP-ND | $4.32656 | Parametric Equivalent |
| 1N4987 | Microchip Technology | 0 | 1N4987-ND | $82.93030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $5.36198 | $134,049.50 |



