JAN1N4987 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $82.93030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $271.32760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $339.31770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $115.46930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $154.08570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $248.66420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $168.51940
Datasheet
Zener Diode 160 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4987

DigiKey Part Number
1086-2078-ND
Manufacturer
Manufacturer Product Number
JAN1N4987
Description
DIODE ZENER 160V 5W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JAN1N4987 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 121.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
350 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4987Microchip Technology01N4987-ND$82.93030Parametric Equivalent
JAN1N4987CMicrochip Technology01086-18727-ND$271.32760Parametric Equivalent
JAN1N4987DMicrochip Technology01086-18731-ND$339.31770Parametric Equivalent
JANTX1N4987Microchip Technology01086-2440-ND$115.46930Parametric Equivalent
JANTX1N4987CMicrochip Technology0150-JANTX1N4987C-ND$154.08570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$105.97350$10,597.35