Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

1N4464 | |
|---|---|
DigiKey Part Number | 1N4464MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4464 |
Description | DIODE ZENER 9.1V 1.5W DO41 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41 |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4464C | Microchip Technology | 0 | 150-1N4464C-ND | $149.40110 | Parametric Equivalent |
| 1N4464D | Microchip Technology | 0 | 150-1N4464D-ND | $186.87800 | Parametric Equivalent |
| JANS1N4464 | Microchip Technology | 0 | JANS1N4464-ND | $707.88260 | Parametric Equivalent |
| JANS1N4464/TR | Microchip Technology | 0 | 150-JANS1N4464/TR-ND | $709.14880 | Parametric Equivalent |
| JANS1N4464C | Microchip Technology | 0 | JANS1N4464C-ND | $1,748.11940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | $59.76052 | $8,007.91 |






