Image for 1N4464 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4464 BK PBFREE

DigiKey Part Number
1514-1N4464BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4464 BK PBFREE
Description
DIODE ZENER 9.1V 1.5W DO41
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 5.46 V
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$2.65265$10,610.60