1N4464C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $157.77140

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,589.22260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,986.57100
Datasheet

Similar


onsemi
In Stock: 5,976
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 3,205
Unit Price: $0.82000
Datasheet
Zener Diode 9.1 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4464C

DigiKey Part Number
150-1N4464C-ND
Manufacturer
Manufacturer Product Number
1N4464C
Description
DIODE ZENER 9.1V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 5.46 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$126.11780$12,611.78