Similar
Similar
Similar
Similar
Similar

1N4131 | |
|---|---|
DigiKey Part Number | 1N4131-ND |
Manufacturer | |
Manufacturer Product Number | 1N4131 |
Description | DIODE ZENER 75V 400MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±5% Through Hole DO-204AH (DO-35) |
Category | Impedance (Max) (Zzt) 700 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 57 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 400 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4131/TR | Microchip Technology | 0 | 150-1N4131/TR-ND | $22.28349 | Parametric Equivalent |
| 1N5267C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5267C-TAP-ND | $0.76980 | Similar |
| 1N5267C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5267C-TR-ND | $0.76980 | Similar |
| BZV85-C75,133 | Nexperia USA Inc. | 0 | BZV85-C75,133-ND | $0.42092 | Similar |
| BZX79-B75,143 | Nexperia USA Inc. | 0 | BZX79-B75,143-ND | $0.25977 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $17.42958 | $6,971.83 |






