
ZPY75-TR | |
|---|---|
DigiKey Part Number | ZPY75-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY75-TR |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4761A-TAP | Vishay General Semiconductor - Diodes Division | 31,552 | 1N4761A-TAPGICT-ND | $6.41000 | Direct |
| 1N4761A-TR | Vishay General Semiconductor - Diodes Division | 15,030 | 1N4761AGICT-ND | $6.49000 | Direct |
| 1N3041B-1 | Microchip Technology | 0 | 1N3041B-1-ND | $69.12931 | Similar |
| 1N4761AG | Microchip Technology | 0 | 1N4761AG-ND | $22.36249 | Similar |
| 1N4761AUR | Microchip Technology | 0 | 1N4761AUR-ND | $29.24710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $1.36234 | $34,058.50 |




