
1N4761A-TR | |
|---|---|
DigiKey Part Number | 1N4761AGITR-ND - Tape & Reel (TR) 1N4761AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4761A-TR |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4761A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.74200 | $7.42 |
| 100 | $0.51400 | $51.40 |
| 500 | $0.49766 | $248.83 |
| 1,000 | $0.45688 | $456.88 |
| 2,000 | $0.44872 | $897.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51180 | $2,559.00 |
| 10,000 | $0.46356 | $4,635.60 |
| 15,000 | $0.43895 | $6,584.25 |
| 25,000 | $0.33552 | $8,388.00 |

