Upgrade

2N1714S | |
|---|---|
DigiKey Part Number  | 150-2N1714S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2N1714S  | 
Description  | TRANS NPN 60V 0.75A TO39  | 
Manufacturer Standard Lead Time  | 50 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 60 V 750 mA Through Hole TO-39 (TO-205AD)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 750 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 60 V  | |
Vce Saturation (Max) @ Ib, Ic  | -  | |
Current - Collector Cutoff (Max)  | -  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | -  | |
Frequency - Transition  | -  | |
Operating Temperature  | 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-205AD, TO-39-3 Metal Can  | |
Supplier Device Package  | TO-39 (TO-205AD)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $144.07990 | $14,407.99 | 


