Similar

2N3053A PBFREE | |
|---|---|
DigiKey Part Number  | 1514-2N3053APBFREE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2N3053A PBFREE  | 
Description  | TRANS NPN 60V 0.7A TO-39  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 60 V 700 mA 100MHz 5 W Through Hole TO-39  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2N3053A PBFREE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 700 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 60 V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 15mA, 150mA  | |
Current - Collector Cutoff (Max)  | -  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 50 @ 150mA, 10V  | |
Power - Max  | 5 W  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | -65°C ~ 200°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-205AD, TO-39-3 Metal Can  | |
Supplier Device Package  | TO-39  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $31.61418 | $15,807.09 | 


