CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 0
Unit Price: $2.94179
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $3.84986
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $2.94179
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $2.72413
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $2.72413
Datasheet

Similar


Micro Crystal AG
In Stock: 4,912
Unit Price: $4.86000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.61138
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.24487
Datasheet
CC7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±100ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$5.09600$50.96
25$4.82080$120.52
50$4.62140$231.07
100$4.42960$442.96
250$4.18944$1,047.36
500$4.01590$2,007.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.84986$3,849.86
2,000$3.69061$7,381.22
3,000$3.60059$10,801.77
5,000$3.49030$17,451.50
7,000$3.41955$23,936.85
10,000$3.34614$33,461.40
12,000$3.30925$39,711.00
24,000$3.17269$76,144.56
25,000$3.16485$79,121.25
Manufacturers Standard Package