CM9V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC

DigiKey Part Number
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±100ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$4.21500$42.15
25$3.98080$99.52
50$3.81800$190.90
100$3.65990$365.99
250$3.46108$865.27
500$3.31798$1,658.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.49868$3,498.68
2,000$3.35401$6,708.02
3,000$3.27217$9,816.51
5,000$3.17195$15,859.75
7,000$3.10764$21,753.48
10,000$3.04090$30,409.00
12,000$3.00736$36,088.32
24,000$2.88325$69,198.00
25,000$2.87610$71,902.50
Manufacturers Standard Package