


ALED8102SXTTR | |
---|---|
DigiKey Part Number | 497-ALED8102SXTTR-ND - Tape & Reel (TR) 497-ALED8102SXTTRCT-ND - Cut Tape (CT) 497-ALED8102SXTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED8102SXTTR |
Description | IC LED DRV LIN PWM 16HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 100mA 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.85V ~ 19V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $10.24900 | $102.49 |
25 | $9.31200 | $232.80 |
100 | $8.28800 | $828.80 |
250 | $7.79900 | $1,949.75 |
500 | $7.50446 | $3,752.23 |
1,000 | $7.26186 | $7,261.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.00576 | $17,514.40 |
5,000 | $6.85139 | $34,256.95 |
7,500 | $6.77411 | $50,805.83 |