
CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±100ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-7PF-100PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.09600 | $50.96 |
25 | $4.82080 | $120.52 |
50 | $4.62140 | $231.07 |
100 | $4.42960 | $442.96 |
250 | $4.18944 | $1,047.36 |
500 | $4.01590 | $2,007.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.84986 | $3,849.86 |
2,000 | $3.69061 | $7,381.22 |
3,000 | $3.60059 | $10,801.77 |
5,000 | $3.49030 | $17,451.50 |
7,000 | $3.41955 | $23,936.85 |
10,000 | $3.34614 | $33,461.40 |
12,000 | $3.30925 | $39,711.00 |
24,000 | $3.17269 | $76,144.56 |
25,000 | $3.16485 | $79,121.25 |