



MMXZ5229B-TP | |
---|---|
DigiKey Part Number | MMXZ5229B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMXZ5229B-TP |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29677 | $890.31 |
6,000 | $0.26457 | $1,587.42 |
9,000 | $0.24815 | $2,233.35 |
15,000 | $0.22966 | $3,444.90 |
21,000 | $0.21870 | $4,592.70 |
30,000 | $0.20804 | $6,241.20 |
75,000 | $0.18462 | $13,846.50 |
150,000 | $0.17015 | $25,522.50 |
300,000 | $0.15798 | $47,394.00 |