


DFLZ20-TP | |
---|---|
DigiKey Part Number | DFLZ20-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ20-TP |
Description | DIODE ZENER 20V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52997 | $1,324.93 |
5,000 | $0.47601 | $2,380.05 |
7,500 | $0.44850 | $3,363.75 |
12,500 | $0.41755 | $5,219.38 |
17,500 | $0.39920 | $6,986.00 |
25,000 | $0.38137 | $9,534.25 |
62,500 | $0.34222 | $21,388.75 |
125,000 | $0.31803 | $39,753.75 |
250,000 | $0.30634 | $76,585.00 |