


BZT52HC20WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC20WF-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52HC20WF-7 |
Description | DIODE ZENER 20V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±6% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55331 | $1,659.93 |
| 6,000 | $0.49846 | $2,990.76 |
| 9,000 | $0.47048 | $4,234.32 |
| 15,000 | $0.43902 | $6,585.30 |
| 21,000 | $0.42038 | $8,827.98 |
| 30,000 | $0.41275 | $12,382.50 |

